Similar

TSA1203IFT | |
|---|---|
DigiKey Part Number | 497-10629-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSA1203IFT |
Description | IC ADC 12BIT 48-TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 Pipelined 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer STMicroelectronics | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.25V ~ 2.7V |
Number of Bits 12 | Voltage - Supply, Digital 2.25V ~ 2.7V |
Sampling Rate (Per Second) 40M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 48-LQFP |
Data Interface Parallel | Supplier Device Package 48-TQFP (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC12DC105CISQ/NOPB | Texas Instruments | 0 | 296-37311-2-ND | 49,96913 € | Similar |


