
TSA1005-40IFT | |
|---|---|
DigiKey Part Number | TSA1005-40IFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSA1005-40IFT |
Description | IC ADC 10BIT 48-TQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 1 Pipelined 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer STMicroelectronics | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.25V ~ 2.7V |
Number of Bits 10 | Voltage - Supply, Digital 2.25V ~ 2.7V |
Sampling Rate (Per Second) 40M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature 0°C ~ 85°C |
Input Type Differential | Package / Case 48-LQFP |
Data Interface Parallel | Supplier Device Package 48-TQFP (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |

