
TS914ID | |
|---|---|
DigiKey Part Number | 497-2312-5-ND |
Manufacturer | |
Manufacturer Product Number | TS914ID |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS914ID Models |
Category | Current - Supply 230µA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 10 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS914IDT | STMicroelectronics | 3.148 | 497-6042-1-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84100 € | 18,41 € |
| 50 | 1,59000 € | 79,50 € |
| 100 | 1,51240 € | 151,24 € |
| 250 | 1,43040 € | 357,60 € |
| 500 | 1,38102 € | 690,51 € |
| 1.000 | 1,34035 € | 1.340,35 € |
| 2.500 | 1,29741 € | 3.243,53 € |
| 5.000 | 1,27155 € | 6.357,75 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

