Similar
Similar

TS914AIN | |
|---|---|
DigiKey Part Number | TS914AIN-ND |
Manufacturer | |
Manufacturer Product Number | TS914AIN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS914AIN Models |
Category | Current - Supply 230µA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 1.4 MHz | Package / Case 14-DIP (0.300", 7.62mm) |
Current - Input Bias 1 pA | Supplier Device Package 14-DIP |
Voltage - Input Offset 5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6484AIN/NOPB | Texas Instruments | 536 | LMC6484AIN/NOPB-ND | 4,03000 € | Similar |
| LMC6484IN/NOPB | Texas Instruments | 2.741 | LMC6484IN/NOPB-ND | 3,65000 € | Similar |


