TS912BID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.850
Unit Price: 1,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 661
Unit Price: 2,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.677
Unit Price: 2,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,28906 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.310
Unit Price: 1,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 38.116
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 26
Unit Price: 3,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.774
Unit Price: 3,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.496
Unit Price: 1,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.755
Unit Price: 1,81000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.140
Unit Price: 2,10844 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS912BID

DigiKey Part Number
TS912BID-ND
Manufacturer
Manufacturer Product Number
TS912BID
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS912BID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 mV
Current - Supply
230µA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types