Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS912AID | |
|---|---|
DigiKey Part Number | TS912AID-ND |
Manufacturer | |
Manufacturer Product Number | TS912AID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS912AID Models |
Category | Current - Supply 230µA (x2 Channels) |
Mfr | Current - Output / Channel 75 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4665-2ARZ | Analog Devices Inc. | 658 | 505-ADA4665-2ARZ-ND | 2,49000 € | Similar |
| ADA4665-2ARZ-R7 | Analog Devices Inc. | 647 | ADA4665-2ARZ-R7CT-ND | 2,49000 € | Similar |
| ADA4665-2ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4665-2ARZ-RLTR-ND | 1,31122 € | Similar |
| BD7542F-E2 | Rohm Semiconductor | 7.310 | 846-BD7542F-E2CT-ND | 1,17000 € | Similar |
| LMC6035IM/NOPB | Texas Instruments | 4.655 | LMC6035IM/NOPB-ND | 1,36313 € | Similar |




