
TS884IPT | |
|---|---|
DigiKey Part Number | 497-14064-2-ND - Tape & Reel (TR) 497-14064-1-ND - Cut Tape (CT) 497-14064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS884IPT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS884IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.1V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 500nA | |
CMRR, PSRR (Typ) | 78dB CMRR | |
Propagation Delay (Max) | 16µs | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55800 € | 15,58 € |
| 25 | 1,42280 € | 35,57 € |
| 100 | 1,27450 € | 127,45 € |
| 250 | 1,20376 € | 300,94 € |
| 500 | 1,16114 € | 580,57 € |
| 1.000 | 1,12606 € | 1.126,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08902 € | 2.722,55 € |
| 5.000 | 1,06670 € | 5.333,50 € |
| 7.500 | 1,05553 € | 7.916,48 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

