Comparator Standard (General Purpose) Push-Pull 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS884IDT

DigiKey Part Number
497-14088-2-ND - Tape & Reel (TR)
497-14088-1-ND - Cut Tape (CT)
497-14088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS884IDT
Description
IC COMPARATOR 4 GEN PUR 14SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS884IDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.1V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
10pA
Current - Output (Typ)
-
Current - Quiescent (Max)
500nA
CMRR, PSRR (Typ)
78dB CMRR
Propagation Delay (Max)
16µs
Hysteresis
4.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.624
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,42500 €14,25 €
251,30000 €32,50 €
1001,16280 €116,28 €
2501,09728 €274,32 €
5001,05784 €528,92 €
1.0001,02536 €1.025,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,99106 €2.477,65 €
5.0000,97040 €4.852,00 €
7.5000,96005 €7.200,38 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €