
TS883IST | |
|---|---|
DigiKey Part Number | 497-19483-2-ND - Tape & Reel (TR) 497-19483-1-ND - Cut Tape (CT) 497-19483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS883IST |
Description | IC COMPARATOR 2 GEN PUR 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS883IST Models |
Category | Current - Output (Typ) 50mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 430nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 23µs |
Type Standard (General Purpose) | Hysteresis 3.1mV |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 0.9V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 8-MiniSO |
Current - Input Bias (Max) 20pA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,88680 € | 22,17 € |
| 100 | 0,78740 € | 78,74 € |
| 250 | 0,74016 € | 185,04 € |
| 500 | 0,71168 € | 355,84 € |
| 1.000 | 0,70518 € | 705,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51362 € | 2.054,48 € |
| 8.000 | 0,50287 € | 4.022,96 € |
| 12.000 | 0,49749 € | 5.969,88 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

