Comparator Standard (General Purpose) Open-Drain 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS883IQ2T

DigiKey Part Number
497-TS883IQ2TTR-ND - Tape & Reel (TR)
497-TS883IQ2TCT-ND - Cut Tape (CT)
497-TS883IQ2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS883IQ2T
Description
IC COMPARATOR 2 GEN PUR 8DFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TS883IQ2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
50mA @ 5V
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
430nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
78dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
23µs
Type
Standard (General Purpose)
Hysteresis
3.1mV
Number of Elements
2
Operating Temperature
-40°C ~ 125°C
Output Type
Open-Drain
Package / Case
8-UFDFN Exposed Pad
Voltage - Supply, Single/Dual (±)
0.9V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 5V
Supplier Device Package
8-DFN (2x2)
Current - Input Bias (Max)
20pA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,05900 €10,59 €
250,96200 €24,05 €
1000,85570 €85,57 €
2500,80496 €201,24 €
5000,77440 €387,20 €
1.0000,76985 €769,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,71815 €2.154,45 €
6.0000,70294 €4.217,64 €
9.0000,69533 €6.257,97 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €