
TS864IYDT | |
|---|---|
DigiKey Part Number | 497-10817-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS864IYDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 16µA |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Standard (General Purpose) | Mounting Type Surface Mount |
Number of Elements 4 | Supplier Device Package 14-SO |
Output Type Rail-to-Rail | Base Product Number |
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V |

