Comparator Standard (General Purpose) Push-Pull 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS864IDT

DigiKey Part Number
497-8133-2-ND - Tape & Reel (TR)
497-8133-1-ND - Cut Tape (CT)
497-8133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS864IDT
Description
IC COMPARATOR 4 GEN PUR 14SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS864IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
300pA @ 5V
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
16µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
70dB CMRR
Part Status
Active
Propagation Delay (Max)
2µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 10V
Supplier Device Package
14-SO
Voltage - Input Offset (Max)
15mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.512
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84700 €8,47 €
250,76680 €19,17 €
1000,67920 €67,92 €
2500,63744 €159,36 €
5000,61228 €306,14 €
1.0000,60310 €603,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56972 €1.424,30 €
5.0000,55655 €2.782,75 €
7.5000,54995 €4.124,62 €
12.5000,54264 €6.783,00 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €