
TS864AID | |
|---|---|
DigiKey Part Number | TS864AID-ND |
Manufacturer | |
Manufacturer Product Number | TS864AID |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 14-SO |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 300pA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 16µA |
Packaging Tube | CMRR, PSRR (Typ) 70dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 2µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V | Supplier Device Package 14-SO |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |

