Comparator Standard (General Purpose) Push-Pull 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS862AIPT

DigiKey Part Number
TS862AIPT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS862AIPT
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS862AIPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 10V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
300pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
16µA
CMRR, PSRR (Typ)
70dB CMRR
Propagation Delay (Max)
2µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,59845 €2.393,80 €
8.0000,58631 €4.690,48 €
12.0000,58023 €6.962,76 €
Manufacturers Standard Package
Unit Price without VAT:0,59845 €
Unit Price with VAT:0,71216 €