Similar
Similar
Similar
Similar

TS861AID | |
|---|---|
DigiKey Part Number | TS861AID-ND |
Manufacturer | |
Manufacturer Product Number | TS861AID |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 300pA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 16µA |
Packaging Tube | CMRR, PSRR (Typ) 70dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 2µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS861AIDT | STMicroelectronics | 0 | 497-8130-1-ND | 1,10000 € | Parametric Equivalent |
| LMC7211AIM/NOPB | Texas Instruments | 510 | LMC7211AIM/NOPB-ND | 1,91000 € | Similar |
| LMC7211AIMX/NOPB | Texas Instruments | 2.118 | 296-LMC7211AIMX/NOPBCT-ND | 1,74000 € | Similar |
| LMC7211BIM/NOPB | Texas Instruments | 0 | LMC7211BIM/NOPB-ND | 1,61000 € | Similar |
| LMC7211BIMX/NOPB | Texas Instruments | 3.716 | 296-LMC7211BIMX/NOPBCT-ND | 1,44000 € | Similar |



