
TS834-5IDT | |
|---|---|
DigiKey Part Number | 497-4071-2-ND - Tape & Reel (TR) 497-4071-1-ND - Cut Tape (CT) 497-4071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS834-5IDT |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS834-5IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.33V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 125ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,66120 € | 16,53 € |
| 100 | 0,58450 € | 58,45 € |
| 250 | 0,54788 € | 136,97 € |
| 500 | 0,52578 € | 262,89 € |
| 1.000 | 0,50759 € | 507,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48838 € | 1.220,95 € |
| 5.000 | 0,47680 € | 2.384,00 € |
| 7.500 | 0,47101 € | 3.532,57 € |
| 12.500 | 0,46458 € | 5.807,25 € |
| 17.500 | 0,46083 € | 8.064,53 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

