
TS831-5IDT | |
|---|---|
DigiKey Part Number | 497-4070-2-ND - Tape & Reel (TR) 497-4070-1-ND - Cut Tape (CT) 497-4070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS831-5IDT |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS831-5IDT Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20µs Typical Response Time |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.33V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,64200 € | 16,05 € |
| 100 | 0,56670 € | 56,67 € |
| 250 | 0,53084 € | 132,71 € |
| 500 | 0,50922 € | 254,61 € |
| 1.000 | 0,49767 € | 497,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47265 € | 1.181,62 € |
| 5.000 | 0,46133 € | 2.306,65 € |
| 7.500 | 0,45567 € | 3.417,53 € |
| 12.500 | 0,44939 € | 5.617,38 € |
| 17.500 | 0,44571 € | 7.799,93 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

