Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS831-3IPT

DigiKey Part Number
497-8127-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS831-3IPT
Description
IC SUPERVISOR 1 CHANNEL 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS831-3IPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
20µs Typical Response Time
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-TSSOP
Voltage - Threshold
2.71V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,37171 €1.486,84 €
Manufacturers Standard Package
Unit Price without VAT:0,37171 €
Unit Price with VAT:0,44233 €