
TS831-3IDT | |
|---|---|
DigiKey Part Number | 497-7681-2-ND - Tape & Reel (TR) 497-7681-1-ND - Cut Tape (CT) 497-7681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS831-3IDT |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS831-3IDT Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20µs Typical Response Time |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.71V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,60120 € | 15,03 € |
| 100 | 0,53040 € | 53,04 € |
| 250 | 0,49656 € | 124,14 € |
| 500 | 0,47618 € | 238,09 € |
| 1.000 | 0,46422 € | 464,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44164 € | 1.104,10 € |
| 5.000 | 0,43095 € | 2.154,75 € |
| 7.500 | 0,42559 € | 3.191,93 € |
| 12.500 | 0,41966 € | 5.245,75 € |
| 17.500 | 0,41620 € | 7.283,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

