Similar
Similar
Similar

TS822IZ | |
|---|---|
DigiKey Part Number | TS822IZ-ND |
Manufacturer | |
Manufacturer Product Number | TS822IZ |
Description | IC VREF SHUNT 2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA TO-92-3 |
Datasheet | Datasheet |
Category | Tolerance ±2% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Bulk | Current - Cathode 60 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285Z-2.5/NOPB | Texas Instruments | 16.545 | LM285Z-2.5/NOPB-ND | 0,65000 € | Similar |
| LM4040C25ILP | Texas Instruments | 0 | 296-28833-ND | 0,47987 € | Similar |
| LM4040D25ILP | Texas Instruments | 738 | 296-31369-ND | 0,84000 € | Similar |



