MFR Recommended
Direct

TS820-600T | |
|---|---|
DigiKey Part Number | 497-2551-5-ND |
Manufacturer | |
Manufacturer Product Number | TS820-600T |
Description | SCR 600V 8A TO-220 |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Sensitive Gate Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TS820-600T Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 70A, 73A |
Part Status Obsolete | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220 |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS820-600FP | STMicroelectronics | 319 | 497-12380-5-ND | 1,40000 € | MFR Recommended |
| S6008RS2TP | Littelfuse Inc. | 0 | S6008RS2TP-ND | 0,89224 € | Direct |
| MCR72-8G | Littelfuse Inc. | 1.040 | MCR72-8GOS-ND | 1,90000 € | Similar |
| MCR8SMG | Littelfuse Inc. | 0 | MCR8SMGOS-ND | 2,15000 € | Similar |









