
TS652ID | |
|---|---|
DigiKey Part Number | TS652ID-ND |
Manufacturer | |
Manufacturer Product Number | TS652ID |
Description | IC VARIABLE GAIN 2 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit Differential 14-SO |
Datasheet | Datasheet |
Category | Current - Supply 28mA |
Mfr | Current - Output / Channel 28 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 100V/µs | Supplier Device Package 14-SO |
-3db Bandwidth 200 MHz | Base Product Number |
Voltage - Input Offset 6 mV |

