Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS616IDWT | |
|---|---|
DigiKey Part Number | 497-4455-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS616IDWT |
Description | IC OPAMP CFA 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 13.5mA |
Mfr | Current - Output / Channel 490 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 420V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
-3db Bandwidth 40 MHz | Supplier Device Package 8-SO |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8012ARZ | Analog Devices Inc. | 770 | 505-AD8012ARZ-ND | 6,93000 € | Similar |
| AD8012ARZ-REEL | Analog Devices Inc. | 0 | AD8012ARZ-REELTR-ND | 4,00459 € | Similar |
| AD8012ARZ-REEL7 | Analog Devices Inc. | 945 | AD8012ARZ-REEL7CT-ND | 6,93000 € | Similar |
| AD8017ARZ | Analog Devices Inc. | 392 | 505-AD8017ARZ-ND | 8,35000 € | Similar |
| AD8017ARZ-REEL | Analog Devices Inc. | 0 | AD8017ARZ-REELTR-ND | 4,89864 € | Similar |






