Voltage Feedback Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS613IDWT

DigiKey Part Number
TS613IDWT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS613IDWT
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
11mA
Mfr
Current - Output / Channel
320 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
40V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Gain Bandwidth Product
130 MHz
Supplier Device Package
8-SOP
Current - Input Bias
5 µA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types