
TS556IDTTR | |
|---|---|
DigiKey Part Number | 497-16000-2-ND - Tape & Reel (TR) 497-16000-1-ND - Cut Tape (CT) 497-16000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS556IDTTR |
Description | IC OSC TIMER DUAL 2.7MHZ 14-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.7MHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS556IDTTR Models |
Category | Current - Supply 130 µA |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SO |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Surface Mount |
Frequency 2.7MHz | Base Product Number |
Voltage - Supply 2V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98600 € | 9,86 € |
| 25 | 0,89520 € | 22,38 € |
| 100 | 0,79470 € | 79,47 € |
| 250 | 0,74696 € | 186,74 € |
| 500 | 0,71814 € | 359,07 € |
| 1.000 | 0,69777 € | 697,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64435 € | 1.610,88 € |
| 5.000 | 0,62973 € | 3.148,65 € |
| 7.500 | 0,62241 € | 4.668,07 € |
| 12.500 | 0,61429 € | 7.678,62 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


