Similar
Similar
Similar

TS556CN | |
|---|---|
DigiKey Part Number | 497-7680-5-ND |
Manufacturer | |
Manufacturer Product Number | TS556CN |
Description | IC OSC TIMER DUAL 2.7MHZ 14-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.7MHz 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS556CN Models |
Category | Current - Supply 130 µA |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 14-DIP |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Through Hole |
Frequency 2.7MHz | Base Product Number |
Voltage - Supply 2V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD2502PBL | Advanced Linear Devices Inc. | 0 | 1014-1128-ND | 2,90160 € | Similar |
| ICM7556IPD+ | Analog Devices Inc./Maxim Integrated | 234 | ICM7556IPD+-ND | 7,15000 € | Similar |
| ICM7556IPDZ | Renesas Electronics Corporation | 39.658 | ICM7556IPDZ-ND | 1,69000 € | Similar |
| NA556N | Texas Instruments | 285 | 296-21755-5-ND | 0,77000 € | Similar |
| NE556N | Texas Instruments | 4.638 | 296-6504-5-ND | 0,53000 € | Similar |





