Similar
Similar
Similar

TS556CDT | |
|---|---|
DigiKey Part Number | 497-6615-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS556CDT |
Description | IC OSC TIMER DUAL 2.7MHZ 14-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.7MHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS556CDT Models |
Category | Current - Supply 130 µA |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SO |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Surface Mount |
Frequency 2.7MHz | Base Product Number |
Voltage - Supply 2V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD2502SBL | Advanced Linear Devices Inc. | 0 | 1014-1129-ND | 4,37000 € | Similar |
| ICM7556ISD+ | Analog Devices Inc./Maxim Integrated | 320 | ICM7556ISD+-ND | 6,45000 € | Similar |
| ICM7556ISD+T | Analog Devices Inc./Maxim Integrated | 2.680 | ICM7556ISD+TCT-ND | 6,45000 € | Similar |
| NA556D | Texas Instruments | 701 | 296-41584-5-ND | 1,06000 € | Similar |
| NA556DR | Texas Instruments | 4.078 | 296-21754-1-ND | 0,69000 € | Similar |





