Similar
Similar
Similar
Similar
Similar

TS555IN | |
|---|---|
DigiKey Part Number | 497-2299-5-ND |
Manufacturer | |
Manufacturer Product Number | TS555IN |
Description | IC OSC SINGLE TIMER 2.7MHZ 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.7MHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS555IN Models |
Category | Current - Supply 65 µA |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-DIP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Through Hole |
Frequency 2.7MHz | Base Product Number |
Voltage - Supply 2V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD1502PAL | Advanced Linear Devices Inc. | 0 | 1014-1069-ND | 2,09560 € | Similar |
| ICM7555IPA+ | Analog Devices Inc./Maxim Integrated | 485 | ICM7555IPA+-ND | 5,03000 € | Similar |
| ICM7555IPAZ | Renesas Electronics Corporation | 92.800 | ICM7555IPAZ-ND | 1,07000 € | Similar |
| LM555CN/NOPB | Texas Instruments | 18.705 | LM555CNNS/NOPB-ND | 1,22000 € | Similar |
| LMC555CN/NOPB | Texas Instruments | 5.087 | LMC555CN/NOPB-ND | 1,47000 € | Similar |





