Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS555CDT | |
|---|---|
DigiKey Part Number | 497-3043-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS555CDT |
Description | IC OSC SNGL TIMER 2.7MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.7MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS555CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.7MHz | |
Voltage - Supply | 2V ~ 16V | |
Current - Supply | 65 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |






