TS555CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 500
Unit Price: 2,61000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 19
Unit Price: 2,47000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 35.429
Unit Price: 0,64000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.008
Unit Price: 0,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.578
Unit Price: 4,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.450
Unit Price: 4,04000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.076
Unit Price: 0,64000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.407
Unit Price: 0,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8.566
Unit Price: 4,28000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.892
Unit Price: 4,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 45.604
Unit Price: 0,95000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.665
Unit Price: 0,81000 €
Datasheet
555 Type, Timer/Oscillator (Single) IC 2.7MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS555CD

DigiKey Part Number
TS555CD-ND
Manufacturer
Manufacturer Product Number
TS555CD
Description
IC OSC SNGL TIMER 2.7MHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 2.7MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS555CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
2.7MHz
Voltage - Supply
2V ~ 16V
Current - Supply
65 µA
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types