
TS524IDT | |
|---|---|
DigiKey Part Number | 497-8120-2-ND - Tape & Reel (TR) 497-8120-1-ND - Cut Tape (CT) 497-8120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS524IDT |
Description | IC AUDIO 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS524IDT Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 14-SO |
Current - Input Bias 250 nA | Base Product Number |
Voltage - Input Offset 950 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,87520 € | 21,88 € |
| 100 | 0,77720 € | 77,72 € |
| 250 | 0,73048 € | 182,62 € |
| 500 | 0,70228 € | 351,14 € |
| 1.000 | 0,69552 € | 695,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65459 € | 1.636,47 € |
| 5.000 | 0,63983 € | 3.199,15 € |
| 7.500 | 0,63243 € | 4.743,23 € |
| 12.500 | 0,62424 € | 7.803,00 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

