
TS4999EIJT | |
|---|---|
DigiKey Part Number | 497-11995-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4999EIJT |
Description | IC AMP D STEREO 2.8W 18FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 18-FlipChip |
Datasheet | Datasheet |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer STMicroelectronics | Features 3D, Depop, Differential Inputs, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 18-FlipChip |
Output Type 2-Channel (Stereo) | Package / Case 18-UFBGA, FCBGA |
Max Output Power x Channels @ Load 2.8W x 2 @ 4Ohm | Base Product Number |

