


TS4994IST | |
|---|---|
DigiKey Part Number | 497-4452-2-ND - Tape & Reel (TR) 497-4452-1-ND - Cut Tape (CT) 497-4452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4994IST |
Description | IC AMP CLASS AB MONO 1W 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS4994IST Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-MiniSO |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,28320 € | 32,08 € |
| 100 | 1,14690 € | 114,69 € |
| 250 | 1,08196 € | 270,49 € |
| 500 | 1,04834 € | 524,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,96234 € | 3.849,36 € |
| 8.000 | 0,94439 € | 7.555,12 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

