Similar

TS4994IJT | |
|---|---|
DigiKey Part Number | TS4994IJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4994IJT |
Description | IC AMP CLSS AB MONO 1W 9FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-FlipChip |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 9-FlipChip |
Output Type 1-Channel (Mono) | Package / Case 9-WFBGA, FCBGA |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS4995EIJT | STMicroelectronics | 7.252 | 497-6101-1-ND | 1,19000 € | Similar |


