
TS4985EIJT | |
|---|---|
DigiKey Part Number | 497-4678-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4985EIJT |
Description | IC AMP AB STEREO 1.2W 15FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 15-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | TS4985EIJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.2W x 2 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 15-FlipChip | |
Package / Case | 15-UFBGA, FCBGA | |
Base Product Number |

