


TS4984IQT | |
|---|---|
DigiKey Part Number | 497-6036-2-ND - Tape & Reel (TR) 497-6036-1-ND - Cut Tape (CT) 497-6036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4984IQT |
Description | IC AMP CLASS AB STER 1.2W 16TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS4984IQT Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Differential Inputs, Standby, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 16-TQFN (4x4) |
Output Type 2-Channel (Stereo) | Package / Case 16-VFQFN Exposed Pad |
Max Output Power x Channels @ Load 1.2W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,18880 € | 29,72 € |
| 100 | 1,06140 € | 106,14 € |
| 250 | 1,00052 € | 250,13 € |
| 500 | 0,96616 € | 483,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74758 € | 2.242,74 € |
| 6.000 | 0,73187 € | 4.391,22 € |
| 9.000 | 0,72399 € | 6.515,91 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

