


TS4984IQT | |
|---|---|
DigiKey Part Number | 497-6036-2-ND - Tape & Reel (TR) 497-6036-1-ND - Cut Tape (CT) 497-6036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4984IQT |
Description | IC AMP CLASS AB STER 1.2W 16TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS4984IQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.2W x 2 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (4x4) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,16880 € | 29,22 € |
| 100 | 1,04340 € | 104,34 € |
| 250 | 0,98364 € | 245,91 € |
| 500 | 0,94758 € | 473,79 € |
| 1.000 | 0,91792 € | 917,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73494 € | 2.204,82 € |
| 6.000 | 0,71949 € | 4.316,94 € |
| 9.000 | 0,71176 € | 6.405,84 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

