
TS4982IQT | |
|---|---|
DigiKey Part Number | 497-10451-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4982IQT |
Description | IC AMP CLASS AB STEREO 2W 32QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 32-QFN-EP (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer STMicroelectronics | Features 3D, Depop, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 32-QFN-EP (5x5) |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 32-VFQFN Exposed Pad |
Max Output Power x Channels @ Load 2W x 2 @ 4Ohm; 125mW x 2 @ 16Ohm | Base Product Number |

