
TS4975EIJT | |
|---|---|
DigiKey Part Number | 497-5199-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4975EIJT |
Description | IC AMP AB STEREO 40MW 12FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 40mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, I2C, Standby, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-FlipChip | |
Package / Case | 12-UFBGA, FCBGA | |
Base Product Number |

