
TS4973EIJT | |
|---|---|
DigiKey Part Number | TS4973EIJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4973EIJT |
Description | IC AMP AB MONO 1.2W 9FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.2W x 1 @ 8Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-FlipChip | |
Package / Case | 9-UFBGA, FCBGA | |
Base Product Number |

