
TS4961TIQT | |
|---|---|
DigiKey Part Number | 497-8388-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4961TIQT |
Description | IC AMP CLASS D MONO 1.95W 16QFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.95W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 4.3V | |
Features | Depop, Differential Inputs, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |

