
TS4956EIKJT | |
|---|---|
DigiKey Part Number | TS4956EIKJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4956EIKJT |
Description | IC AMP AB MONO 1W 18FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class AB 18-FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Mono and Stereo Headphones | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm; 43mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Shutdown, Standby, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 18-FlipChip | |
Package / Case | 18-UFBGA, FCBGA | |
Base Product Number |

