
TS4956EIJT | |
|---|---|
DigiKey Part Number | 497-5268-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4956EIJT |
Description | IC AMP AB MONO 1W 18FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class AB 18-FlipChip |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Differential Inputs, I2C, Shutdown, Standby, Thermal Protection, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 18-FlipChip |
Output Type 1-Channel (Mono) with Mono and Stereo Headphones | Package / Case 18-UFBGA, FCBGA |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm; 43mW x 2 @ 32Ohm | Base Product Number |

