
TS4909IQT | |
|---|---|
DigiKey Part Number | 497-5992-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4909IQT |
Description | IC AMP CLASS AB STER 158MW 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS4909IQT Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 10-DFN (3x3) |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 10-VFDFN Exposed Pad |
Max Output Power x Channels @ Load 158mW x 2 @ 16Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50953 € | 1.528,59 € |
| Unit Price without VAT: | 0,50953 € |
|---|---|
| Unit Price with VAT: | 0,60634 € |


