


TS4902IST | |
|---|---|
DigiKey Part Number | 497-8116-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4902IST |
Description | IC AMP AB MONO 700MW 8MINISO |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO |
Datasheet | Datasheet |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Standby, Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-MiniSO |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 700mW x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4902MM/NOPB | Texas Instruments | 3.247 | 296-LM4902MM/NOPBCT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27941 € | 1.117,64 € |
| Unit Price without VAT: | 0,27941 € |
|---|---|
| Unit Price with VAT: | 0,33250 € |

