


TS4890IST | |
|---|---|
DigiKey Part Number | 497-6776-2-ND - Tape & Reel (TR) 497-6776-1-ND - Cut Tape (CT) 497-6776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4890IST |
Description | IC AMP CLASS AB MONO 1W 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS4890IST Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Standby, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-MiniSO |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4889MM/NOPB | Texas Instruments | 1.217 | LM4889MM/NOPBCT-ND | 1,20000 € | Similar |
| LM4890MM/NOPB | Texas Instruments | 2.580 | 296-39022-1-ND | 1,62000 € | Similar |
| LM4890MMX/NOPB | Texas Instruments | 6.870 | 296-47790-1-ND | 1,12000 € | Similar |
| TPA6203A1DGN | Texas Instruments | 4.038 | 296-26888-5-ND | 0,96000 € | Similar |
| TPA6203A1DGNR | Texas Instruments | 4.512 | 296-19604-1-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,58720 € | 14,68 € |
| 100 | 0,51770 € | 51,77 € |
| 250 | 0,48452 € | 121,13 € |
| 500 | 0,46452 € | 232,26 € |
| 1.000 | 0,45239 € | 452,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39035 € | 1.561,40 € |
| 8.000 | 0,38176 € | 3.054,08 € |
| 12.000 | 0,37746 € | 4.529,52 € |
| 20.000 | 0,37269 € | 7.453,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

