
TS487IQT | |
|---|---|
DigiKey Part Number | TS487IQT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS487IQT |
Description | IC AMP CLASS AB STER 108MW 8DFN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Short-Circuit Protection, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-DFN (3x3) |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 8-VFDFN Exposed Pad |
Max Output Power x Channels @ Load 108mW x 2 @ 16Ohm | Base Product Number |

