TS487ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 12.875
Unit Price: 1,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 44.700
Unit Price: 0,96000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.802
Unit Price: 1,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.283
Unit Price: 0,97000 €
Datasheet
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS487ID

DigiKey Part Number
497-2291-5-ND
Manufacturer
Manufacturer Product Number
TS487ID
Description
IC AMP CLASS AB STEREO 108MW 8SO
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
108mW x 2 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Short-Circuit Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types