
TS4855EIJT | |
|---|---|
DigiKey Part Number | TS4855EIJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4855EIJT |
Description | IC AMP AB MONO 1.1W 18FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 18-FlipChip |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Mute, SPI, Standby, Thermal Protection, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 18-FlipChip |
Output Type 1-Channel (Mono) with Stereo Headphones | Package / Case 18-UFBGA, FCBGA |
Max Output Power x Channels @ Load 1.1W x 1 @ 8Ohm; 100mW x 2 @ 32Ohm | Base Product Number |

