


TS4604IPT | |
|---|---|
DigiKey Part Number | 497-11017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4604IPT |
Description | IC LINE DRIVER 28TSSOP |
Customer Reference | |
Detailed Description | Audio Line Driver 4 Channel 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Line Driver | |
Applications | Pre-Amplifier | |
Number of Channels | 4 | |
Interface | Analog | |
Voltage - Supply | 3V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

